09185205803

Heilind Number:HRT09185205803
Manufacturer:HARTING
Manufacturer Number:09185205803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185205803

Detailed Description

SEK Female Connector, SKU 09185205803, is a high-performance connectivity solution designed for demanding applications. With a rated current of 2.5A, this connector ensures reliable power transmission. Its thermoplastic resin housing in beige offers durability and protection. Featuring 20 contacts in 2 rows, it provides ample connectivity options. The IDC termination method allows for easy and secure installation. Contacts made of copper alloy with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. RoHS compliant and with a voltage rating of 1 kV, this connector meets international quality standards. Perfect for use in FFC, FPC, Ribbon, and IDT applications, the SEK Female Connector guarantees top-notch performance in every use.