09185205813

Heilind Number:HRT09185205813
Manufacturer:HARTING
Manufacturer Number:09185205813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185205813

Detailed Description

Introducing the SEK Female Connector, designed for high-performance connectivity in demanding environments. With a rated current of 2.5A, this connector ensures reliable power transmission. Constructed with thermoplastic resin (PBT) in a sleek beige finish, it offers both durability and aesthetic appeal. Featuring 20 contacts in a dual-row configuration, it allows for efficient data transfer. The IDC termination method simplifies installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for various applications. Meeting Class S4 performance standards, it ensures consistent and dependable operation. Perfect for use in FFC, FPC, Ribbon, and IDT applications, the SEK Female Connector is a must-have component for your connectivity needs.