09185205901

Heilind Number:HRT09185205901
Manufacturer:HARTING
Manufacturer Number:09185205901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205901

Detailed Description

Introducing the SEK Standard Connector, a versatile and reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige color, perfect for seamlessly blending into your electronic assemblies. With wave soldering termination, installation is a breeze. Rated for a current of 1A, this connector boasts 20 contacts for efficient data transmission. Its high-quality copper alloy contacts with tin over nickel plating ensure optimal conductivity and longevity. Operating within a wide temperature range of -55°C to 125°C, it guarantees performance in diverse environments. With a pitch of 2.54mm and IP20 rating, it offers both convenience and protection. Suitable for a range of applications, from industrial machinery to consumer electronics, the SEK Standard Connector is a must-have component for your connectivity needs.