09185205904

Heilind Number:HRT09185205904
Manufacturer:HARTING
Manufacturer Number:09185205904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205904

Detailed Description

Introducing the SEK Standard Connector, a reliable solution for your PCB to cable connection needs. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish. With wave soldering termination, installation is a breeze. Rated for a current of 1A, it offers optimal performance. The connector boasts 20 contacts in 2 rows, ensuring efficient connectivity. Made of copper alloy with tin over nickel plating, it guarantees excellent conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for various environments. With an IP20 rating, it provides protection against dust and moisture. RoHS compliant and with a voltage rating of 1kV, it meets industry standards for safety and sustainability. Perfect for applications in electronics and telecommunications, the SEK Standard Connector is a must-have component for your projects.