09185205912

Heilind Number:HRT09185205912
Manufacturer:HARTING
Manufacturer Number:09185205912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205912

Detailed Description

SEK Standard Connector Male is a reliable and durable component for your PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector offers efficient wave soldering termination. With a rated current of 1A and 20 contacts, it guarantees stable and secure transmission. The gray color seamlessly blends with your setup while the straight mount angle and 2.54mm pitch ensure easy installation. Made with copper alloy contacts plated with tin over nickel, it provides excellent conductivity and corrosion resistance. Meeting IP20 standards for ingress protection and UL 94V-0 for flammability, this connector is suitable for various industrial applications. With a wide operating temperature range of -55°C to 125°C and voltage rating of 1kV, it ensures reliable performance even in harsh environments. Trust the SEK Standard Connector Male for seamless and efficient connectivity in your projects.