09185205913

Heilind Number:HRT09185205913
Manufacturer:HARTING
Manufacturer Number:09185205913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205913

Detailed Description

The SEK Standard Male Connector is a reliable and durable component for your PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige color, this connector features 20 contacts for seamless data transmission. With a wave soldering termination method, installation is quick and efficient. Rated for a current of 1A and able to withstand temperatures ranging from -55°C to 125°C, it guarantees stable performance even in harsh environments. The copper alloy contacts with tin over nickel plating ensure excellent conductivity, while the IP20 rating offers protection against dust and debris. Designed for right-angle mounting with a tail length of 2.9mm, it's perfect for space-saving applications. UL 94V-0 rated for flammability, this connector is not only reliable but also safe. Trust in the SEK Standard Male Connector for all your connectivity needs.