09185205914

Heilind Number:HRT09185205914
Manufacturer:HARTING
Manufacturer Number:09185205914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205914

Detailed Description

The SEK Standard Male Connector is a reliable and durable component designed for seamless PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector is both aesthetically pleasing and functional. With a wave soldering termination method, installation is quick and efficient. Featuring 20 contacts and a rated current of 1A, it ensures stable and secure connectivity. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. The straight mount angle and 2.54mm pitch offer versatility in installation. IP20 rated for protection against solid objects, it meets industry standards for reliability. Overall, the SEK Male Connector is the ideal choice for demanding PCB applications.