09185206323

Heilind Number:HRT09185206323
Manufacturer:HARTING
Manufacturer Number:09185206323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206323

Detailed Description

Introducing the SEK Low-profile Connector, a versatile and reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, perfect for seamless integration into your setup. With 20 contacts spread over 2 rows and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The wave soldering termination method ensures easy and secure installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Rated for a maximum current of 1A and voltage of 1kV, this connector is suitable for a wide range of applications. Its IP20 rating and UL 94V-0 flammability rating provide peace of mind in terms of safety and reliability. Trust the SEK Connector for high-performance board to board connections in your projects.