09185206329

Heilind Number:HRT09185206329
Manufacturer:HARTING
Manufacturer Number:09185206329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206329

Detailed Description

SEK Low-profile Connector, SKU 09185206329, offers reliable PCB to cable connection with its male press-in termination. Made of beige thermoplastic resin (PBT), this connector features 20 contacts in 2 rows, each plated with nickel and a noble metal for enhanced durability. With a rated current of 1A and a voltage rating of 1kV, it ensures efficient power transmission even in demanding environments. Operating between -55°C to 105°C, it guarantees performance in a wide range of conditions. Its straight mount angle and 2.54mm pitch make it easy to integrate into various systems. With a 250-cycle mating life and UL 94V-0 flammability rating, this connector is not only high-performing but also safe and long-lasting. Perfect for board-to-board and PCB applications, it meets the stringent standards of the industry. Elevate your connectivity with the SEK Low-profile Connector.