09185206803

Heilind Number:HRT09185206803
Manufacturer:HARTING
Manufacturer Number:09185206803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206803
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:20
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185206803

Detailed Description

Introducing the SEK Female Connector, a reliable and high-performance component essential for your connectivity needs. With a rated current of 2.5A, this connector is designed for efficiency and durability. Made from thermoplastic resin (PBT) in a sleek beige hue, it offers not just functionality but also a visually pleasing aesthetic. Featuring 20 contacts and a performance level of 2, it ensures seamless data transmission in any application. The IDC termination method with copper alloy contacts plated in gold over nickel and tin over nickel guarantees secure and stable connections. Operating temperature ranging from -55°C to 125°C, along with RoHS compliance, signifies its reliability and environmental sustainability. Suitable for wire sizes 28-26 AWG, with a pitch of 2.54mm and 1.27mm, it accommodates various setups with ease. Trust in the SEK Female Connector for your connectivity solutions, where quality meets performance.