09185206813

Heilind Number:HRT09185206813
Manufacturer:HARTING
Manufacturer Number:09185206813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185206813

Detailed Description

SEK Female Connector, SKU 09185206813, is a reliable and high-performance component designed for seamless connectivity in electronic applications. With a rated current of 2.5A, it ensures efficient power transmission. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector boasts 20 contacts arranged in two rows, perfect for multi-channel setups. Featuring IDC termination method, it guarantees easy and secure installation. The contact material is copper alloy with gold over nickel and tin over nickel plating, ensuring excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for diverse environments. RoHS compliant and with a voltage rating of 1kV, this connector meets international quality standards. Perfect for use in various industries, its performance level 2 classification guarantees reliability and longevity, with a high mating cycle of 250. Get your hands on the SEK Female Connector for seamless and efficient connectivity solutions.