09185206814

Heilind Number:HRT09185206814
Manufacturer:HARTING
Manufacturer Number:09185206814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185206814

Detailed Description

Introducing the SEK Female Connector with a closed end cover, designed for reliable and secure connections in various applications. Rated for a current of 2.5A, this connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish. With 20 gold-plated contacts, it ensures optimal conductivity and signal integrity. The IDC termination method allows for easy and efficient installation, accommodating wire sizes ranging from 28 to 26 AWG. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. Compliant with performance level 2 standards, it guarantees high-quality performance and longevity. Perfect for use in demanding industrial or commercial settings, the SEK Female Connector is a essential component for your connectivity needs.