09185206902

Heilind Number:HRT09185206902
Manufacturer:HARTING
Manufacturer Number:09185206902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206902

Detailed Description

The SEK Standard Connector is a reliable solution for PCB to cable connections, featuring a male connector with 20 contacts in 2 rows. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and efficient signal transmission. With a wave soldering termination method, installation is convenient and precise. Rated for a current of 1A and with a voltage rating of 1kV, it meets high-performance standards. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and longevity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. RoHS compliant and with an IP20 rating for protection against solid objects, it prioritizes safety and environmental responsibility. Perfect for industrial applications, the SEK Connector is a dependable choice for your connectivity needs.