09185206904

Heilind Number:HRT09185206904
Manufacturer:HARTING
Manufacturer Number:09185206904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206904

Detailed Description

SEK Standard Connector ( 09185206904) is a reliable male connector designed for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, it ensures long-lasting performance. With wave soldering termination, installation is quick and easy. This connector features 20 contacts, each capable of carrying a rated current of 1A, making it suitable for various applications. With a pitch of 2.54mm, it offers precise connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with an IP20 rating, ensure reliable performance even in harsh conditions. RoHS compliant and with a voltage rating of 1kV, this connector meets industry standards for safety and quality. Perfect for use in electronics and industrial applications.