09185206912

Heilind Number:HRT09185206912
Manufacturer:HARTING
Manufacturer Number:09185206912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206912

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A, it features 20 contacts for seamless connectivity. The housing material is high-quality plastic, guaranteeing longevity and durability. Contact material is copper alloy with tin over nickel plating, ensuring excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2.54mm, it offers precise and accurate connections. IP20 rated for protection against solid objects, it is ideal for a wide range of applications. UL 94V-0 flammability rating ensures safety and compliance. RoHS compliant and with a voltage rating of 1kV, it meets industry standards for environmental responsibility. Perfect for use in various electronic devices, the SEK Standard Male Connector is a top choice for professionals seeking quality and performance.