09185206914

Heilind Number:HRT09185206914
Manufacturer:HARTING
Manufacturer Number:09185206914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206914

Detailed Description

The SEK Standard Male Connector is a reliable and efficient component for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers a secure and stable interface. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A and featuring 20 contacts, it ensures seamless connectivity. The gray color and straight mount angle make it versatile for various applications. Meeting IP20 standards for ingress protection, it guarantees safety and reliability. With RoHS compliance and a flammability rating of UL 94V-0, it meets stringent quality and environmental standards. Perfect for PCB Pin Headers and Receptacle Connectors, the SEK Standard Male Connector is a top choice for your connectivity needs.