09185206921

Heilind Number:HRT09185206921
Manufacturer:HARTING
Manufacturer Number:09185206921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206921

Detailed Description

Introducing the SEK Standard Connector, a versatile component designed for seamless PCB to cable connections. With a durable thermoplastic resin (PBT) construction in a sleek beige finish, this male connector ensures reliable performance in a wide range of applications. Featuring wave soldering termination and 20 contacts, it offers easy installation and efficient connectivity. Rated for a current of 1A and with a pitch of 2.54mm, it meets the demands of modern electronic systems. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, this connector is suitable for use in various environments. Trust in the SEK Standard Connector for high-quality, dependable connectivity solutions.