09185206923

Heilind Number:HRT09185206923
Manufacturer:HARTING
Manufacturer Number:09185206923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206923

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your electronic assembly needs. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable connections using wave soldering termination. With a high current rating of 1A and 20 copper alloy contacts plated with tin over nickel, it ensures optimal conductivity and performance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Its IP20 rating guarantees protection against dust and solid objects, while its UL 94V-0 flammability rating ensures safety. Perfect for use in hi-rel environments, this connector is a must-have for any project requiring precision and durability. Upgrade your connectivity with the SEK Male Connector.