09185206924

Heilind Number:HRT09185206924
Manufacturer:HARTING
Manufacturer Number:09185206924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206924

Detailed Description

SEK Standard Connector, SKU 09185206924, is a reliable and efficient male connector designed for PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige color, this connector ensures durability and longevity in use. With a wave soldering termination method and 20 contacts, it offers a secure and stable connection for various applications. The connector features a pitch of 2.54mm and is rated for a maximum operating temperature of 125°C, making it suitable for a wide range of environments. Its straight mount angle and 2.9mm tail length allow for easy installation. With a current rating of 1A and voltage rating of 1kV, it meets industry standards for performance and safety. UL 94V-0 rated for flammability, it guarantees peace of mind in terms of quality and reliability. Whether for industrial or commercial use, the SEK Standard Connector is the perfect choice for your connectivity needs.