09185206927

Heilind Number:HRT09185206927
Manufacturer:HARTING
Manufacturer Number:09185206927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 20; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185206927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185206927

Detailed Description

The SEK Standard Male Connector, SKU 09185206927, offers reliable connectivity in electronic devices. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable applications with a wrap termination method. With a 1A rated current and 20 contacts, it ensures efficient power and signal transmission. Featuring a straight orientation, it is easy to install in tight spaces. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Ideal for use in high-speed data transmission and industrial applications, the SEK Standard Male Connector is a dependable choice for your connectivity needs.