09185207322

Heilind Number:HRT09185207322
Manufacturer:HARTING
Manufacturer Number:09185207322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207322

Detailed Description

SEK Low-profile Connector, SKU 09185207322, is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a wide range of applications. Featuring 20 contacts in 2 rows with a pitch of 2.54mm, it ensures efficient signal transmission. The wave soldering termination method guarantees secure attachment to the PCB. With a rated current of 1A and voltage rating of 1kV, it meets high electrical standards. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With an IP20 rating and UL 94V-0 flammability rating, it prioritizes safety. Ideal for board-to-board and mezzanine connections, this connector is a dependable solution for your connectivity needs.