09185207324

Heilind Number:HRT09185207324
Manufacturer:HARTING
Manufacturer Number:09185207324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207324

Detailed Description

The SEK Low-profile Connector ( 09185207324) is a reliable solution for PCB to cable connections. Featuring a male connector with 20 contacts in 2 rows, this connector is made of durable thermoplastic resin (PBT) in a sleek beige color. With wave soldering termination and a current rating of 1A, it ensures secure and efficient performance. The contacts are constructed of copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity. Operating between -55°C to 125°C, it offers reliable performance in various environments. With a pitch of 2.54mm and straight mount angle, it is easy to install. This RoHS-compliant connector is ideal for applications in Board To Board PCB Connectors, Mezzanine & Board Stacking Connectors, and other electronic systems.