| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185207329 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 5.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185207329 |
09185207329
Specifications
Detailed Description
Introducing the SEK Low-profile Male Connector, a cutting-edge solution for seamless PCB to cable connectivity. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector offers a perfect blend of form and function. With a press-in termination method and 20 contacts, it ensures reliable performance, even in demanding applications. The contact material is copper alloy with nickel plating, guaranteeing excellent conductivity. Operating temperature ranging from -55°C to 105°C, and a current rating of 1A, this connector is designed to withstand harsh environments. UL 94V-0 flammability rating and 1 kV voltage rating further enhance its safety features. Ideal for use in Board to Board PCB connections, Mezzanine & Board Stacking Connectors, this SEK connector is a must-have for any electronic setup.

