09185207803

Heilind Number:HRT09185207803
Manufacturer:HARTING
Manufacturer Number:09185207803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185207803

Detailed Description

SEK Female Connector is a high-performance electronic component designed for precise and reliable connections in various applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Made of durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 20 contacts arranged in two rows, it allows for versatile connectivity. The IDC termination method simplifies installation, while the copper alloy contacts with tin over nickel plating guarantee optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. This Class III connector is compliant with stringent performance standards, making it ideal for demanding industrial and commercial settings.