0918520781358U

Heilind Number:HRT0918520781358U
Manufacturer:HARTING
Manufacturer Number:0918520781358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA ZGL 20P PL3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918520781358U
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:20
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT0918520781358U

Detailed Description

The SEK-18 SV FE TYPA ZGL 20P PL3 is a high-performance IDC ribbon cable connector designed for female applications. With 20 contacts spread across 2 rows and a pitch of 2.54 mm, this connector offers reliable connectivity for a wide range of electronic devices. Its housing, made of durable plastic in a sleek gray color, ensures longevity and stability in various operating environments, with a wide temperature range from -55 °C to 125 °C. The contact material is copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 50 mating cycles, this connector is ideal for applications requiring frequent connections. It accommodates wire sizes ranging from 28 to 26 AWG, with a current rating of 2.5 A and a voltage rating of 1 kV, meeting Class III performance standards. Perfect for use in aerospace, military, and industrial systems, the SEK-18 SV FE TYPA ZGL 20P PL3 is a reliable and high-quality solution for your connectivity needs.