09185207814

Heilind Number:HRT09185207814
Manufacturer:HARTING
Manufacturer Number:09185207814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185207814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185207814, is a high-performance component designed for reliable connectivity in demanding environments. With a rated current of 2.5A, this connector is suitable for a wide range of power and signal applications. Featuring a thermoplastic resin (PBT) construction in a sleek beige finish, it offers durability and aesthetic appeal. The 20 contacts, housed in a 2-row configuration, ensure efficient data transmission. Utilizing IDC termination method, copper alloy contacts with tin over nickel plating, and noble metal over nickel, it guarantees secure and stable connections. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in extreme conditions. This SEK connector, part of the IDC Ribbon Cable Connectors category, is a cutting-edge solution for your connectivity needs.