09185207901

Heilind Number:HRT09185207901
Manufacturer:HARTING
Manufacturer Number:09185207901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207901

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your electronic assembly needs. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable connections with wave soldering termination. With a high-speed rated current of 1A and 20 copper alloy contacts, it ensures optimal performance in any application. The tin over nickel and noble metal over nickel contact plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. The 2.54mm pitch and right-angle mount angle offer versatility in installation. With a UL 94V-0 flammability rating and IP20 protection, it prioritizes safety. Trust in the SEK Standard Male Connector for efficient and secure connectivity in your projects.