09185207902

Heilind Number:HRT09185207902
Manufacturer:HARTING
Manufacturer Number:09185207902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207902

Detailed Description

Introducing the SEK Standard Connector, a versatile and reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish, perfect for seamlessly blending into your electronic assemblies. With a wave soldering termination method and a rated current of 1A, it ensures secure and efficient performance. The connector boasts 20 contacts, providing ample connectivity options for your applications. Crafted with high-quality copper alloy contacts plated with tin over nickel and noble metal over nickel, it guarantees excellent conductivity and longevity. Operating effortlessly in a wide temperature range from -55°C to 125°C, it offers durability in various environmental conditions. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on your PCBs. UL 94V-0 rated for flammability, it prioritizes safety in your designs. Trust in the SEK Standard Connector for seamless and dependable connections in your electronic projects.