09185207903

Heilind Number:HRT09185207903
Manufacturer:HARTING
Manufacturer Number:09185207903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207903

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20. This SEK Standard Connector offers reliable connectivity in electronic assemblies. With a durable thermoplastic resin housing in a sleek beige hue, it seamlessly integrates into PCB to cable setups using wave soldering termination. Featuring 20 contacts, each crafted from high-quality copper alloy with tin over nickel plating, it ensures efficient signal transmission. Operating temperature ranging from -55°C to 125°C guarantees performance in diverse environments. With a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, it meets stringent industry standards. RoHS compliant and rated for 1kV, it's ideal for applications demanding both quality and safety assurance.