09185207911

Heilind Number:HRT09185207911
Manufacturer:HARTING
Manufacturer Number:09185207911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207911

Detailed Description

Introducing the SEK Standard Connector, featuring a male connector design with 20 contacts for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector is not only reliable but visually appealing. Its wave soldering termination method ensures easy installation, while its copper alloy contacts with tin over nickel plating guarantee efficient conductivity. With a rated current of 1A and a voltage rating of 1kV, it's suitable for a wide range of applications. Designed for optimum performance, this connector is UL 94V-0 rated for high flammability resistance and has a wide operating temperature range from -55°C to 125°C. Perfect for demanding environments, it also boasts an IP20 rating for protection against dust and solid objects. Trust in the SEK Standard Connector for your connectivity needs.