09185207912

Heilind Number:HRT09185207912
Manufacturer:HARTING
Manufacturer Number:09185207912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207912

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Featuring 20 contacts in 2 rows, each contact is plated with Tin Over Nickel for optimal conductivity. Operating temperature ranging from -55°C to 125°C, this connector is suitable for a variety of environments. With a current rating of 1A and voltage rating of 1kV, it meets high performance standards. The Straight mount angle and 4.5mm tail length offer versatility in installation. UL 94V-0 flammability rating guarantees safety. Suitable for a wide range of applications, the SEK Standard Male Connector is a dependable choice for your connectivity needs.