09185207913

Heilind Number:HRT09185207913
Manufacturer:HARTING
Manufacturer Number:09185207913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207913

Detailed Description

SEK Male Standard Connectors are essential components for reliable PCB to cable connections. Constructed from durable beige thermoplastic resin (PBT) with a sleek gray finish, these connectors feature a total of 20 contacts in 2 rows, allowing for efficient signal transmission. With a wave soldering termination method and a maximum operating temperature of 125°C, they ensure secure and stable performance even in demanding environments. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, these connectors meet stringent industry standards for safety and reliability. With a pitch of 2.54mm and a right-angle mount angle, they offer versatility in installation. UL 94V-0 rated for flammability, they provide peace of mind in terms of safety compliance. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the SEK Male Standard Connectors are the ideal choice for your connectivity needs.