09185207921

Heilind Number:HRT09185207921
Manufacturer:HARTING
Manufacturer Number:09185207921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207921

Detailed Description

The SEK Standard Connector, SKU 09185207921, is a high-performance male connector designed for PCB to cable connections. Made with durable Thermoplastic resin (PBT) in a sleek Beige color, this connector ensures reliable signal transmission. With a wave soldering termination method and a rated current of 1A, it is suitable for various electronic applications. Featuring 20 contacts in 2 rows, each made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it guarantees secure and efficient connectivity. Operating at a temperature range of -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and a right-angle mount angle, it offers flexibility in installation. The SEK Connector is UL 94V-0 rated for flammability, ensuring safety compliance. Perfect for hi-rel applications, it offers a voltage rating of 1kV, making it ideal for demanding electronic systems. Elevate your PCB connectivity with the SEK Standard Connector.