09185207922

Heilind Number:HRT09185207922
Manufacturer:HARTING
Manufacturer Number:09185207922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component designed for seamless PCB to cable connections. Crafted from high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector ensures durability and performance. With a wave soldering termination method, installation is a breeze. Featuring 20 copper alloy contacts with tin over nickel and noble metal plating, conductivity is optimized for a rated current of 1A and voltage rating of 1kV. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2.54mm and IP20 rating, it guarantees secure and stable connections. The straight mount angle and 4.5mm tail length provide flexibility in placement. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for use in hi-rel applications, this connector, with SKU 09185207922, is a crucial component in any PCB assembly project.