09185207923

Heilind Number:HRT09185207923
Manufacturer:HARTING
Manufacturer Number:09185207923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207923

Detailed Description

SEK Standard Connector, SKU 09185207923, offers reliable male-to-cable connectivity with its 20 copper alloy contacts plated with tin over nickel and noble metal. The beige thermoplastic resin housing ensures durability and high-temperature resistance, suitable for a wide range of applications. With a wave soldering termination method and a pitch of 2.54mm, it guarantees secure PCB-to-cable connections. Rated for 1A current and 1kV voltage, this connector meets stringent performance standards. Its IP20 rating and UL 94V-0 flammability rating ensure safety and compliance. Perfect for PCB pin headers, it features a right-angle mount angle and a tail length of 2.9mm, making it easy to install. Reliable and efficient, the SEK Standard Connector is a top choice for industrial and electronic applications.