09185207924

Heilind Number:HRT09185207924
Manufacturer:HARTING
Manufacturer Number:09185207924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185207924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185207924

Detailed Description

SEK Standard Male Connector offers reliable connectivity for PCB to cable applications. Featuring a durable thermoplastic resin (PBT) housing in a sleek beige finish, this connector is designed for wave soldering termination. With a rated current of 1A and 20 contacts, it ensures efficient power transmission. The gray color and straight mount angle make it versatile for various setups. Constructed with high-quality copper alloy contacts plated with Tin over Nickel, and Noble Metal over Nickel, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range from -55°C to 125°C and an IP20 rating for protection against dust and debris, this connector is suitable for diverse industrial applications. UL 94V-0 flammability rating and 1kV voltage rating ensure safety and compliance with industry standards. Trust the SEK Standard Male Connector for secure and durable connections in your electronic systems.