09185245813

Heilind Number:HRT09185245813
Manufacturer:HARTING
Manufacturer Number:09185245813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 24; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185245813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185245813

Detailed Description

SEK Female Connector ( 09185245813) is a high-performance component designed for reliable connectivity in demanding environments. With a rated current of 2.5A and 24 contacts, this connector ensures efficient power and data transmission. Constructed from durable thermoplastic resin (PBT) in a sleek beige hue, it offers both strength and aesthetic appeal. The IDC termination method allows for easy and secure installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and 1.27mm, it accommodates various wire sizes (28-26 AWG). Meeting Class S4 performance standards, this connector is a dependable choice for industrial and commercial use.