09185245913

Heilind Number:HRT09185245913
Manufacturer:HARTING
Manufacturer Number:09185245913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185245913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185245913

Detailed Description

SEK Standard Connector, featuring a male connector with 24 contacts for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in a wide range of applications. With a wave soldering termination method and a maximum operating temperature of 125°C, it guarantees secure and efficient soldering. Each contact is made of high-quality copper alloy with tin over nickel plating, offering excellent conductivity and corrosion resistance. Rated for 1A and 1kV, this connector is suitable for low-power and signal transmission. Its IP20 rating and UL 94V-0 flammability rating make it a safe choice for use in various environments. Designed for easy installation, it has a right-angle mount angle and a 2.54mm pitch. Whether used in consumer electronics, industrial machinery, or telecommunications systems, the SEK Standard Connector delivers uncompromising quality and performance.