09185245924

Heilind Number:HRT09185245924
Manufacturer:HARTING
Manufacturer Number:09185245924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185245924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185245924

Detailed Description

SEK Standard Connector is a reliable and efficient solution for your PCB to cable connections. This male connector, made of durable thermoplastic resin in a sleek beige hue, features 24 contacts for seamless signal transmission. With a wave soldering termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is designed for versatility. Its IP20 rating ensures protection against dust and debris, while its UL 94V-0 flammability rating guarantees safety. Ideal for various applications, this connector is a must-have for any professional setup.