09185246813

Heilind Number:HRT09185246813
Manufacturer:HARTING
Manufacturer Number:09185246813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 24; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185246813
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:24
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185246813

Detailed Description

The SEK Female connector, 09185246813, is a high-performance component designed for reliable connectivity in various applications. With a current rating of 2.5A and 24 contacts, this connector ensures efficient power and signal transmission. Constructed from durable thermoplastic resin (PBT) in a sleek Beige housing, it offers both strength and aesthetic appeal. Featuring IDC termination method and contact plating of Gold Over Nickel/Tin Over Nickel, it guarantees secure and stable connections. Operating within a wide temperature range from -55°C to 125°C, it is suitable for use in diverse environments. Compliant with Class II performance level standards, it meets the stringent requirements of industrial and commercial settings. Perfect for FFC, FPC, and ribbon cable applications, this SEK connector is a versatile and essential component in any connectivity solution.