09185246904

Heilind Number:HRT09185246904
Manufacturer:HARTING
Manufacturer Number:09185246904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185246904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185246904

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector offers reliable performance in a wide range of applications. With a wave soldering termination method and 24 copper alloy contacts plated with tin over nickel, it ensures secure and efficient connectivity. Rated for a current of 1A and a voltage of 1kV, it meets stringent industry standards for safety and performance. Featuring a straight mount angle and a pitch of 2.54mm, it is easy to install and compatible with various electronic setups. With an IP20 rating for protection against dust and debris, and a flammability rating of UL 94V-0, it guarantees durability and safety. Trust in the SEK Standard Male Connector for your connectivity needs.