09185265813

Heilind Number:HRT09185265813
Manufacturer:HARTING
Manufacturer Number:09185265813
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 26; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185265813

Detailed Description

SEK Female Connector, SKU 09185265813, offers reliable connectivity in industrial applications. With a rated current of 2.5A, this thermoplastic resin (PBT) connector in beige ensures efficient power transmission. Featuring 26 contacts in a 2-row configuration, it guarantees secure and stable connections. The IDC termination method and copper alloy contact material with tin over nickel plating enhance durability and conductivity. Operating within a wide temperature range of -55 to 125°C, it is suitable for harsh environments. With a pitch of 2.54mm, it accommodates 28-26 AWG wire sizes. Meeting Class S4 performance levels and RoHS compliance, it assures high quality and environmental safety. Perfect for FFC, FPC, and IDC ribbon cable applications, this SEK connector is a vital component for your connectivity needs.