09185265901

Heilind Number:HRT09185265901
Manufacturer:HARTING
Manufacturer Number:09185265901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265901

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector ensures durability and performance. With 26 contacts arranged in two rows, it offers seamless connectivity. The wave soldering termination method guarantees a secure attachment, while the copper alloy contacts plated with tin over nickel provide excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. In compliance with IP20 standards for ingress protection, this connector is ideal for industrial applications. UL 94V-0 rated for flammability, it prioritizes safety. With a current rating of 1A and voltage rating of 1kV, it meets stringent performance requirements. The SEK Standard Male Connector is a standout choice in the realm of PCB connectors, offering reliability, longevity, and superior functionality.