09185265902

Heilind Number:HRT09185265902
Manufacturer:HARTING
Manufacturer Number:09185265902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265902

Detailed Description

SEK Standard Connector, SKU 09185265902, is a male connector designed for seamless PCB-to-cable connection. Constructed with durable thermoplastic resin in a sleek beige finish, this connector offers reliable performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, it ensures secure and efficient connectivity. Featuring 26 contacts and a pitch of 2.54mm, it allows for high-density mounting on PCBs. The connector is RoHS compliant and operates within a wide temperature range from -55°C to 125°C, making it suitable for diverse environments. Its IP20 rating provides protection against dust and low-pressure water ingress. Ideal for use in electronics and telecommunications, this SEK Standard Connector guarantees quality and longevity.