09185265904

Heilind Number:HRT09185265904
Manufacturer:HARTING
Manufacturer Number:09185265904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265904

Detailed Description

SEK Standard Connector Male connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish, perfect for PCB to cable connections with wave soldering termination. With a high-rated current of 1A and 26 copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, it ensures reliable performance in a wide temperature range from -55°C to 125°C. The two-row design with a 2.54mm pitch offers efficient connectivity, while its IP20 rating guarantees protection. Designed for straight mounting, it boasts a 2.9mm tail length and UL 94V-0 flammability rating for added safety. RoHS compliant and with a 1kV voltage rating, this connector is ideal for various applications in the electronics industry.