09185265912

Heilind Number:HRT09185265912
Manufacturer:HARTING
Manufacturer Number:09185265912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265912

Detailed Description

The SEK Standard Male Connector is a reliable and efficient component for your electronic assembly needs. Made from durable thermoplastic resin (PBT) in a classic beige hue, this connector is designed for seamless PCB to cable connections with wave soldering termination. With a high current rating of 1A and 26 copper alloy contacts plated with tin over nickel, it ensures optimal conductivity and signal transmission. Operating within a wide temperature range from -55°C to 125°C, it offers versatility for various applications. The 2.54mm pitch and straight mount angle make for easy installation, while its UL 94V-0 flammability rating guarantees safety. Suitable for use in connectors, PC board pin headers, and other PCB applications, this SEK Male Connector ( 09185265912) is a dependable choice for your projects.