09185265913

Heilind Number:HRT09185265913
Manufacturer:HARTING
Manufacturer Number:09185265913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265913

Detailed Description

SEK Standard Connector, SKU 09185265913, is a reliable male connector designed for seamless PCB to cable connections. Constructed from high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector offers durability and performance. With a wave soldering termination method and a maximum operating temperature of 125°C, it ensures secure and stable connections in various environments. Featuring 26 contacts in 2 rows with a pitch of 2.54mm, it allows for efficient signal transfer. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, it meets industry standards for safety and performance. Suitable for a wide range of applications, this SEK Connector is a dependable choice for your connectivity needs.