09185265914

Heilind Number:HRT09185265914
Manufacturer:HARTING
Manufacturer Number:09185265914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265914

Detailed Description

The SEK Standard Male Connector, featuring a durable Thermoplastic Resin (PBT) construction in a sleek Beige finish, is the ideal choice for seamless PCB to cable connections. With Wave Soldering Termination and a high Rated Current of 1A, this connector ensures reliable performance. Boasting 26 Contacts in 2 Rows, it offers ample connectivity options. Solder Termination Method, Copper Alloy Contacts with Tin Over Nickel and Noble Metal Over Nickel Plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, and with an IP20 rating for protection against dust and moisture, this connector is suitable for a wide range of applications. UL 94V-0 Flammability Rating, 1 kV Voltage Rating, and Straight Mount Angle further enhance its versatility and safety. Trust the SEK Standard Male Connector for high-quality, secure connections in your projects.