09185265922

Heilind Number:HRT09185265922
Manufacturer:HARTING
Manufacturer Number:09185265922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185265922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185265922

Detailed Description

SEK Standard Connector, SKU 09185265922, is a reliable and high-performance male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers excellent stability and longevity. With wave soldering termination and a rated current of 1A, it ensures efficient and secure electrical conductivity. Featuring 26 contacts in a dual-row configuration, it provides ample connectivity options. The gray housing, made of high-quality plastic, enhances its durability. Solder termination method and copper alloy contacts with tin over nickel and noble metal plating guarantee robust performance even in harsh environments. With a wide operating temperature range of -55°C to 125°C and IP20 rating, it is suitable for various industrial applications. The straight mount angle and 4.5mm tail length offer easy installation. Compliant with UL 94V-0 flammability rating, it ensures safety. Rated for 1kV voltage, it meets stringent quality standards. Perfect for use in hi-rel environments, this SEK Standard Connector is a dependable choice for your connectivity needs.