09185266322

Heilind Number:HRT09185266322
Manufacturer:HARTING
Manufacturer Number:09185266322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266322

Detailed Description

SEK Low-profile Connector is a reliable and efficient solution for PCB to cable connections. This male connector, made of high-quality thermoplastic resin (PBT) in a sleek Beige finish, offers durable performance in a variety of applications. With 26 contacts arranged in 2 rows on a 2.54mm pitch, it ensures secure and precise connectivity. The wave soldering termination method guarantees easy and efficient assembly. Rated for a current of 1A and a voltage of 1kV, this connector is suitable for low-power applications. Its straight mount angle and 4.5mm tail length make installation simple, while its IP20 rating provides protection against dust and moisture. With a wide operating temperature range of -55°C to 125°C, and a lifespan of 250 mating cycles, this connector is a dependable choice for your connectivity needs. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Trust the SEK Low-profile Connector for seamless and durable PCB connections.